Phoenix Contact MSTBA 2.5/18-G-5.08 Series Straight Pluggable Terminal Block, 18 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 882-0442
- Mfr. Part No.:
- 1757404
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $213.00
View bulk pricing optionsSubtotal (1 box of 50 units)*
$425.90
(exc. GST)
$468.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $8.518 | $425.90 | - |
| 250 + | $7.666 | $383.30 | $213.00 |
*price indicative
- RS Stock No.:
- 882-0442
- Mfr. Part No.:
- 1757404
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | MSTBA 2.5/18-G-5.08 | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 18 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series MSTBA 2.5/18-G-5.08 | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: MSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
