Phoenix Contact SMC 1.5/ 7-GF-3.81 Series Pluggable Terminal Block, 7 Contact(s), 3.81 mm Pitch, 1 Row

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$281.85

(exc. GST)

$310.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$5.637$281.85-
250 +$5.073$253.6510%

*price indicative

RS Stock No.:
882-0111
Mfr. Part No.:
1827473
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SMC 1.5/ 7-GF-3.81

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

8A

Number of Contacts

7

Housing Material

Polyamide

Number of Rows

1

Standards/Approvals

cULus, EU RoHS, EU REACH SVHC, CHINA RoHS, CSA

Voltage

320V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: SMC 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy