Phoenix Contact SMC 1.5/15-G-3.81 Series Pluggable Terminal Block, 15 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 882-0108
- Mfr. Part No.:
- 1827402
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $212.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
$425.10
(exc. GST)
$467.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $8.502 | $425.10 | - |
| 250 + | $7.651 | $382.55 | $212.75 |
*price indicative
- RS Stock No.:
- 882-0108
- Mfr. Part No.:
- 1827402
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | SMC 1.5/15-G-3.81 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 15 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series SMC 1.5/15-G-3.81 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 15 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: SMC 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
