Phoenix Contact IC 2.5/ 7-GF-5.08 Series Right Angle Pluggable Terminal Block, 7 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 881-9899
- Mfr. Part No.:
- 1825174
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$581.15
(exc. GST)
$639.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $11.623 | $581.15 | - |
| 250 + | $10.46 | $523.00 | 10% |
*price indicative
- RS Stock No.:
- 881-9899
- Mfr. Part No.:
- 1825174
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IC 2.5/ 7-GF-5.08 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IC 2.5/ 7-GF-5.08 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: IC 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Clear separation of PCB inputs/outputs
