Phoenix Contact MCD 1.5/13-G1F-3.81 Series Pluggable Terminal Block, 13 Contact(s), 3.81 mm Pitch, 2 Row
- RS Stock No.:
- 881-9278
- Mfr. Part No.:
- 1843033
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,976.45
(exc. GST)
$2,174.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $39.529 | $1,976.45 | - |
| 250 + | $35.576 | $1,778.80 | 10% |
*price indicative
- RS Stock No.:
- 881-9278
- Mfr. Part No.:
- 1843033
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | MCD 1.5/13-G1F-3.81 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 13 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS, UL 94 V-0, VDE, CSA, cULus, REACH | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series MCD 1.5/13-G1F-3.81 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 13 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Standards/Approvals RoHS, UL 94 V-0, VDE, CSA, cULus, REACH | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 26, Number of rows: 2, Number of positions per row: 13, number of connections: 26, product range: MCD 1,5/..-G1F, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.
