Phoenix Contact PT 1.5/7-PH-5.0 Series Straight Pluggable Terminal Block, 7 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 881-6395
- Mfr. Part No.:
- 1755635
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$308.70
(exc. GST)
$339.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $3.087 | $308.70 | - |
| 500 + | $2.985 | $298.50 | 3% |
*price indicative
- RS Stock No.:
- 881-6395
- Mfr. Part No.:
- 1755635
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | PT 1.5/7-PH-5.0 | |
| Current | 10A | |
| Pitch | 5mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series PT 1.5/7-PH-5.0 | ||
Current 10A | ||
Pitch 5mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- CN
Phoenix Contact Pluggable Terminal Block, Female, 10A Current Rating - PT 1.5/ 7-PH-5.0 - 1755635
Securely connect appliances to your PCB with this pluggable Terminal Block from Phoenix Contact. It supports up to seven conductors, so is a convenient way to connect many devices at once to your board-mounted system. With its conductive tin-plated copper alloy contacts, the unit forms effective electrical connections for efficient signal transfer. The single-row design means it's Compact enough to mount in setups where space is limited.
As this Block features simple plug-in sockets, it eliminates the need for complicated wiring and makes it easy to swap between your machines as you work. Screw terminals with integrated tension sleeves mean that the connector protects connections against jostling to ensure reliable communication between items of equipment. Durable PA housing prevents damage from impacts for effective shock resistance. As it mounts directly into pre-drilled holes, the Block is easy to assemble without extra preparation.
Features & Benefits
• Compact 5mm pitch for easy mounting on busy circuit boards
• Wide operating temperature range between -40°C and +100°C for use in extreme conditions
• Certified according to international IEC 60512-5-1 standards to ensure sustained performance through rising temperatures
• UL 94 inflammability rating of V0 indicates reliable flame resistance
- RS Stock No. 8820388
- Mfr. Part No. 1755787
Each (In a Box of 100)
$3.024
- RS Stock No. 8816415
- Mfr. Part No. 1755664
Each (In a Box of 100)
$4.769
- RS Stock No. 8820394
- Mfr. Part No. 1755813
Each (In a Box of 100)
$4.333
- RS Stock No. 8820379
- Mfr. Part No. 1755745
Each (In a Box of 250)
$1.318












