Phoenix Contact MSTBW 2.5/18-G Series Straight Pluggable Terminal Block, 18 Contact(s), 5 mm Pitch, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
881-6074
Mfr. Part No.:
1735950
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTBW 2.5/18-G

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

12A

Number of Contacts

18

Housing Material

PBT

Number of Rows

1

Orientation

Straight

Standards/Approvals

EU RoHS, CHINA RoHS, CSA, EU REACH SVHC, cULus

Voltage

400V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: MSTBW 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy