Phoenix Contact MSTBW 2.5/21-G-5.08 Series Straight Pluggable Terminal Block, 21 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 881-6020
- Mfr. Part No.:
- 1735691
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$423.55
(exc. GST)
$465.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $8.471 | $423.55 | - |
| 250 + | $8.192 | $409.60 | 3% |
*price indicative
- RS Stock No.:
- 881-6020
- Mfr. Part No.:
- 1735691
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | MSTBW 2.5/21-G-5.08 | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 21 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series MSTBW 2.5/21-G-5.08 | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 21 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 21, Number of rows: 1, Number of positions per row: 21, number of connections: 21, product range: MSTBW 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
