Phoenix Contact MCD 1.5/14-GF-3.81 Series Pluggable Terminal Block, 14 Contact(s), 3.81 mm Pitch, 2 Row

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 box of 50 units)*

$1,245.75

(exc. GST)

$1,370.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$24.915$1,245.75-
250 +$22.424$1,121.209%

*price indicative

RS Stock No.:
881-4236
Mfr. Part No.:
1830224
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCD 1.5/14-GF-3.81

Product Type

Pluggable Terminal Block

Current

8A

Pitch

3.81mm

Number of Contacts

14

Housing Material

Polyamide

Number of Rows

2

Standards/Approvals

cULus, EU RoHS, EU REACH SVHC, CHINA RoHS, CSA

Voltage

320V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 28, Number of rows: 2, Number of positions per row: 14, number of connections: 28, product range: MCD 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy