Phoenix Contact MDSTB 2.5/ 4-G Series Pluggable Terminal Block, 4 Contact(s), 5 mm Pitch, 2 Row
- RS Stock No.:
- 881-2542
- Mfr. Part No.:
- 1846386
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$317.70
(exc. GST)
$349.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $6.354 | $317.70 | - |
| 250 + | $5.719 | $285.95 | 9% |
*price indicative
- RS Stock No.:
- 881-2542
- Mfr. Part No.:
- 1846386
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MDSTB 2.5/ 4-G | |
| Product Type | Pluggable Terminal Block | |
| Current | 10A | |
| Pitch | 5mm | |
| Number of Contacts | 4 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Standards/Approvals | cULus, REACH, RoHS, UL 94 V-0, VDE, CSA | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MDSTB 2.5/ 4-G | ||
Product Type Pluggable Terminal Block | ||
Current 10A | ||
Pitch 5mm | ||
Number of Contacts 4 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Standards/Approvals cULus, REACH, RoHS, UL 94 V-0, VDE, CSA | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 2, Number of positions per row: 4, number of connections: 8, product range: MDSTB 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Order No. 1736771, 1736768. In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
