Phoenix Contact CK2.5-ED-4.00BU AU Series Distribution Block

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$544.18

(exc. GST)

$598.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4$544.18$5.442
5 +$489.77$4.898

*price indicative

RS Stock No.:
881-0644
Mfr. Part No.:
1674846
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

CK2.5-ED-4.00BU AU

Product Type

Distribution Block

Current

5mA

Housing Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

5V

COO (Country of Origin):
DE
Turned 2.5 crimp contact, individual female contact, core diameter 4.00 mm², gold-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy