Phoenix Contact CK2.5-ED-0.50ST AU Series Distribution Block
- RS Stock No.:
- 881-0634
- Mfr. Part No.:
- 1674804
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$422.07
(exc. GST)
$464.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $422.07 | $4.221 |
| 5 + | $379.87 | $3.799 |
*price indicative
- RS Stock No.:
- 881-0634
- Mfr. Part No.:
- 1674804
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | CK2.5-ED-0.50ST AU | |
| Product Type | Distribution Block | |
| Current | 5mA | |
| Housing Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series CK2.5-ED-0.50ST AU | ||
Product Type Distribution Block | ||
Current 5mA | ||
Housing Material Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 5V | ||
- COO (Country of Origin):
- DE
Crimp contact, contact diameter: 2.5 mm, turned, Pin, contact material: Copper alloy, contact surface: gold-plated, connection cross section: 0.5 mm² ... 0.5 mm² AWG 20
