Hirose DF50 Series Straight Surface Mount PCB Header, 13 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 873-5319
- Mfr. Part No.:
- DF50A-13P-1V(51)
- Brand:
- Hirose
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 873-5319
- Mfr. Part No.:
- DF50A-13P-1V(51)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF50 | |
| Orientation | Straight | |
| Mount Type | Surface Mount | |
| Product Type | PCB Header | |
| Number of Contacts | 13 | |
| Pitch | 1 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current | 1.0 | |
| Termination Type | Solder | |
| Voltage | 100 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF50 | ||
Orientation Straight | ||
Mount Type Surface Mount | ||
Product Type PCB Header | ||
Number of Contacts 13 | ||
Pitch 1 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current 1.0 | ||
Termination Type Solder | ||
Voltage 100 V | ||
- COO (Country of Origin):
- MY
Hirose 1.0mm DF50 Series PCB Header Connectors
DF50 series wire to board right angle and vertical PCB SMT mount single and double row shrouded headers with a compact 1.0mm pitch for reduction of occupied space on the PCB. These DF50 series headers feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of these DF50 series header connectors are made from black UL94V-0 LCP and have thick walls to prevent cracking and the insertion depth for mating housings protects against wrenching. Typical applications for these DF50 series header connectors include LCD, LCD TV, PDP and digital TVs, Notebook PCs, wireless LAN, industrial controller units, office equipment, car navigation and car audio.
For mating socket connectors see DF50 crimp socket housings, stock number 873-5296 typically
1.0mm Wire to Board - Hirose DF50 Series
Related links
- Hirose DF50 Series PCB Header 1 mm Pitch Shrouded
- Hirose DF50 Series PCB Header 1 mm Pitch Shrouded
- Hirose DF50 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF50 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF50 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF50 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF50 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Hirose DF50 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
