Amphenol FCI Minitek127 Series Straight Surface Mount PCB Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 863-3295
- Mfr. Part No.:
- 20021521-00010T1LF
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 863-3295
- Mfr. Part No.:
- 20021521-00010T1LF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MINITEK shrouded header SMT
A range of Board to Board MINITEK Shrouded SMT Headers suitable for wave solder applications. The material of the MINITEK Shrouded SMT Header is a high temperature, black thermoplastic with a UL 94 V-0 Flammability Rating. The MINITEK Shrouded SMT Header can withstand 100 Mating cycles.
For mating Board to Board MINITEK SMT Receptacles see stock number 714-1221 or 794-4572 (new design) typical.
For mating Board to Board MINITEK SMT Receptacles see stock number 714-1221 or 794-4572 (new design) typical.
Note
From January 2014 the new design of the Board to Board MINITEK Shrouded SMT Header will be introduced as stock of the original design are phased out. The main design changes are: Tin plating on Solder tail area, blind hole in the middle of one side of shroud for cap location, material HTN (Halogen free).
The FCI MINITEK 127™ 1.27mm Connector System contains an extensive modular range of connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface mount and through mount and different plating variations. The FCI MINITEK 127™ 1.27mm Connector System is not a proprietary system and is therefore intermateable with other common designs. Housed in high-temperature, black thermoplastic, the MINITEK 127™ series features a flammability rating of UL 94 V-0 and an operating temperature range from -40ºC to +85ºC. The electrical current rating is 1 A continuous and the voltage rating is up to 125V.
Specifications
Attribute | Value |
---|---|
Series | Minitek127 |
Pitch | 1.27mm |
Number of Contacts | 10 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 1A |
Voltage Rating | 125 V ac |