Amphenol Communications Solutions MINITEK Series Straight Surface Mount PCB Socket, 80-Contact, 2-Row, 1.27mm Pitch,
- RS Stock No.:
- 794-4572
- Mfr. Part No.:
- 20021321-00080T4LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 794-4572
- Mfr. Part No.:
- 20021321-00080T4LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Receptacle | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 125 V | |
| Series | MINITEK | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Receptacle | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 125 V | ||
Series MINITEK | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
MINITEK receptacle SMT
A range of Board to Board MINITEK SMT Receptacles suitable for wave solder applications. The material of the MINITEK SMT Receptacle is a high temperature, black thermoplastic with a UL 94 V-0 Flammability Rating. The MINITEK SMT Receptacle can withstand 100 Mating cycles.
For mating Board to Board MINITEK SMT Shrouded Headers see stock number 714-1202 or 794-4623 (New Design) typical.
For mating Board to Board MINITEK SMT Unshrouded Headers see stock number 714-1183 or 794-4584 (New Design) typical.
For mating Board to Board MINITEK SMT Shrouded Headers see stock number 714-1202 or 794-4623 (New Design) typical.
For mating Board to Board MINITEK SMT Unshrouded Headers see stock number 714-1183 or 794-4584 (New Design) typical.
Note
From January 2014 the new design of the Board to Board MINITEK SMT Receptacles will be introduced as stock of the original design are phased out. The main design changes are: Tin plating on Solder tail area, material LCP E130i (Halogen free).
The FCI MINITEK 127™ 1.27mm Connector System contains an extensive modular range of connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface mount and through mount and different plating variations. The FCI MINITEK 127™ 1.27mm Connector System is not a proprietary system and is therefore intermateable with other common designs. Housed in high-temperature, black thermoplastic, the MINITEK 127™ series features a flammability rating of UL 94 V-0 and an operating temperature range from -40ºC to +85ºC. The electrical current rating is 1 A continuous and the voltage rating is up to 125V.
Related links
- Amphenol Communications Solutions MINITEK Series Straight Surface Mount PCB Socket 2-Row
- Amphenol Communications Solutions Minitek Series Straight Surface Mount PCB Socket 2 Row, 1.27 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Through Hole Mount PCB Socket 2-Row
