Amphenol Communications Solutions MINITEK Series Straight Surface Mount PCB Socket, 6-Contact, 2-Row, 1.27mm Pitch,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
714-1221
Mfr. Part No.:
20021321-00006C4LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

6

Number of Rows

2

Pitch

1.27mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

125 V ac

Series

MINITEK

Contact Material

Copper

Related links