Phoenix Contact MC 1.5/ 3-GF-3.81 P26 THRR56 Series Pluggable Terminal Block, 3 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 855-6716
- Mfr. Part No.:
- 1781926
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 470 units)*
$2,415.80
(exc. GST)
$2,655.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 470 - 1880 | $5.14 | $2,415.80 |
| 2350 + | $4.626 | $2,174.22 |
*price indicative
- RS Stock No.:
- 855-6716
- Mfr. Part No.:
- 1781926
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | MC 1.5/ 3-GF-3.81 P26 THRR56 | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Standards/Approvals | CSA, cULus, EF3.0, RoHS, REACH | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series MC 1.5/ 3-GF-3.81 P26 THRR56 | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 3 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Standards/Approvals CSA, cULus, EF3.0, RoHS, REACH | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of rows: 1, Number of positions per row: 3, product range: MC 1,5/..-GF-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: 56 mm wide tape
