Phoenix Contact MC 1.5/ 8-GF-3.81 P14 THR Series Pluggable Terminal Block, 8 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 855-6703
- Mfr. Part No.:
- 1781861
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $187.50
View bulk pricing optionsSubtotal (1 box of 50 units)*
$374.70
(exc. GST)
$412.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $7.494 | $374.70 | - |
| 250 + | $6.744 | $337.20 | $187.50 |
*price indicative
- RS Stock No.:
- 855-6703
- Mfr. Part No.:
- 1781861
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MC 1.5/ 8-GF-3.81 P14 THR | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 8 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Standards/Approvals | REACH, CSA, cULus, EF3.0, RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MC 1.5/ 8-GF-3.81 P14 THR | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 8 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Standards/Approvals REACH, CSA, cULus, EF3.0, RoHS | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of rows: 1, Number of positions per row: 8, product range: MC 1,5/..-GF-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
