Phoenix Contact MSTBO 2.5/ 4-G1PL BK Series Right Angle Pluggable Terminal Block, 4 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 855-5602
- Mfr. Part No.:
- 2200485
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$388.55
(exc. GST)
$427.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $7.771 | $388.55 |
| 250 + | $6.994 | $349.70 |
*price indicative
- RS Stock No.:
- 855-5602
- Mfr. Part No.:
- 2200485
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | MSTBO 2.5/ 4-G1PL BK | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, cULus, CSA, CHINA RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series MSTBO 2.5/ 4-G1PL BK | ||
Pitch 5mm | ||
Current 12A | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals EU REACH SVHC, EU RoHS, cULus, CSA, CHINA RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- PL
PCB headers, color: black, contact surface: Tin, Number of positions per row: 4, product range: MSTBO 2,5/..-G1PL, pitch: 5 mm, Article with lateral pin exit
