Phoenix Contact MKDS 10 HV/1-B-10.16 Series Straight PCB Terminal Block, 1 Contact(s), 10.16 mm Pitch, 1 Row
- RS Stock No.:
- 855-3177
- Mfr. Part No.:
- 1993776
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$427.50
(exc. GST)
$470.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $8.55 | $427.50 | - |
| 250 + | $7.695 | $384.75 | 10% |
*price indicative
- RS Stock No.:
- 855-3177
- Mfr. Part No.:
- 1993776
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDS 10 HV/1-B-10.16 | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Contacts | 1 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDS 10 HV/1-B-10.16 | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Contacts 1 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- CN
PCB Terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 10 mm², Number of potentials: 1, Number of rows: 1, Number of positions per row: 1, product range: MKDS 10 HV, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear back pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard
