Phoenix Contact PTA 1.5/14-3.5 Series PCB Terminal Block, 14 Contact(s), 3.5 mm Pitch, 1 Row

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$300.45

(exc. GST)

$330.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$6.009$300.45-
250 +$5.408$270.4010%

*price indicative

RS Stock No.:
855-3041
Mfr. Part No.:
1989078
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PTA 1.5/14-3.5

Product Type

PCB Terminal Block

Current

17.5A

Pitch

3.5mm

Housing Material

Polyamide

Number of Contacts

14

Number of Rows

1

Standards/Approvals

CSA, cULus, EF3.0, REACH, RoHS

Voltage

200V

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, product range: PTA 1,5, pitch: 3.5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear front pinning, Solder pin [P]: 2.8 mm, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy