Phoenix Contact FFKDSA/H1-7.62- 3 Series Horizontal PCB Terminal Block, 3 Contact(s), 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 855-1348
- Mfr. Part No.:
- 1934007
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$129.85
(exc. GST)
$142.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $2.597 | $129.85 | - |
| 250 + | $2.338 | $116.90 | 9% |
*price indicative
- RS Stock No.:
- 855-1348
- Mfr. Part No.:
- 1934007
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | FFKDSA/H1-7.62- 3 | |
| Pitch | 7.62mm | |
| Current | 17.5A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series FFKDSA/H1-7.62- 3 | ||
Pitch 7.62mm | ||
Current 17.5A | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal Block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: FFKDS(A)/H1, pitch: 7.62 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard. Item with securing pin at the end Terminal Block
- RS Stock No. 8545542
- Mfr. Part No. 1700761
Each (In a Box of 50)
$3.183
- RS Stock No. 8552940
- Mfr. Part No. 1986097
Each (In a Box of 10)
$22.62
- RS Stock No. 1761534
- Mfr. Part No. 1717732
Each (In a Pack of 5)
$6.396
Phoenix Contact MKDS 5/3-7.62 Series Straight PCB Terminal Block, 3 Contact(s), 7.62 mm Pitch, 1 Row
- RS Stock No. 8030605
- Mfr. Part No. 1704936
Each
$4.60












