Phoenix Contact MKDS 5 HV/8-9.52 Series Horizontal PCB Terminal Block, 8 Contact(s), 9.52 mm Pitch, 1 Row
- RS Stock No.:
- 855-1329
- Mfr. Part No.:
- 1933516
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$559.10
(exc. GST)
$615.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $11.182 | $559.10 |
| 250 + | $10.063 | $503.15 |
*price indicative
- RS Stock No.:
- 855-1329
- Mfr. Part No.:
- 1933516
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDS 5 HV/8-9.52 | |
| Product Type | PCB Terminal Block | |
| Current | 32A | |
| Pitch | 9.52mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDS 5 HV/8-9.52 | ||
Product Type PCB Terminal Block | ||
Current 32A | ||
Pitch 9.52mm | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 32 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, product range: MKDS 5 HV, pitch: 9.52 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear back pinning, Solder pin [P]: 5.2 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
