Phoenix Contact MKDSP 25/2-15.00-F Series Horizontal PCB Terminal Block, 2 Contact(s), 15 mm Pitch, 1 Row

Get a bulk buy discount

Add 125 more to save 9%

View bulk pricing options

Subtotal (1 box of 25 units)*

$447.93

(exc. GST)

$492.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
25 - 100$17.917$447.93-
125 +$16.126$403.159%

*price indicative

RS Stock No.:
855-1275
Mfr. Part No.:
1932494
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MKDSP 25/2-15.00-F

Product Type

PCB Terminal Block

Pitch

15mm

Current

125A

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Horizontal

Standards/Approvals

No

Voltage

400V

COO (Country of Origin):
BG
PCB Terminal block, nominal current: 125 A, rated voltage (III/2): 1000 V, nominal cross section: 35 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: MKDSP 25/..-F, pitch: 15 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, type of packaging: packed in cardboard. Avoid placing permanent mechanical loads on the Terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy