Phoenix Contact MKDSP 10HV/2-10.16 Series Horizontal PCB Terminal Block, 2 Contact(s), 10.16 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (50 units, in boxes of 50)*

$851.20

(exc. GST)

$936.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200$17.024$851.20
250 +$15.322$766.10

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Box of 1000)

$2,166.00

(exc. GST)

$2,382.60

(inc. GST)

RS Stock No.:
855-1206
Mfr. Part No.:
1929517
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

MKDSP 10HV/2-10.16

Current

76A

Pitch

10.16mm

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Horizontal

Standards/Approvals

No

Voltage

1kV

COO (Country of Origin):
PL
PCB Terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: MKDSP 10HV, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy