Phoenix Contact FK-MPT 0.5/8-3.5-H Series Horizontal PCB Terminal Block, 8 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 855-1165
- Mfr. Part No.:
- 1928822
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-1165
- Mfr. Part No.:
- 1928822
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FK-MPT 0.5/8-3.5-H | |
| Product Type | PCB Terminal Block | |
| Current | 4A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FK-MPT 0.5/8-3.5-H | ||
Product Type PCB Terminal Block | ||
Current 4A | ||
Pitch 3.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 4 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm², Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, product range: FK-MPT 0,5/..-H, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4 mm, type of packaging: packed in cardboard
Phoenix Contact PT 1.5/8-3.5-H Series Straight PCB Terminal Block, 8 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No. 8045562
- Mfr. Part No. 1984675
Each
$4.98
- RS Stock No. 2204327
- Mfr. Part No. 1725711
Each (In a Pack of 5)
$7.98
- RS Stock No. 8543808
- Mfr. Part No. 1735846
Each (In a Box of 50)
$44.384
- RS Stock No. 8545992
- Mfr. Part No. 1710764
Each (In a Pack of 120)
$2.199












