Phoenix Contact MKKDS 3/5-5.08 Series Horizontal PCB Terminal Block, 5 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 855-1082
- Mfr. Part No.:
- 1907759
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$894.90
(exc. GST)
$984.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $17.898 | $894.90 | - |
| 250 + | $16.109 | $805.45 | 9% |
*price indicative
- RS Stock No.:
- 855-1082
- Mfr. Part No.:
- 1907759
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKKDS 3/5-5.08 | |
| Product Type | PCB Terminal Block | |
| Current | 22A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKKDS 3/5-5.08 | ||
Product Type PCB Terminal Block | ||
Current 22A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 22 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of rows: 2, Number of positions per row: 5, product range: MKKDS 3, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
- RS Stock No. 8831565
- Mfr. Part No. 1889987
Each (In a Box of 50)
$14.67
- RS Stock No. 6487908
- Mfr. Part No. 1712708
Each
$9.91
- RS Stock No. 8550746
- Mfr. Part No. 1888849
Each (In a Box of 50)
$4.896
- RS Stock No. 2287028
- Mfr. Part No. 1071205
Each (In a Pack of 145)
$5.444










