Phoenix Contact ZFKDSA 1.5-5.08-11 Series PCB Terminal Block, 11 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 855-1032
- Mfr. Part No.:
- 1906239
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save $27.45
View bulk pricing optionsSubtotal (1 box of 10 units)*
$54.90
(exc. GST)
$60.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | $5.49 | $54.90 | - |
| 50 + | $4.941 | $49.41 | $27.45 |
*price indicative
- RS Stock No.:
- 855-1032
- Mfr. Part No.:
- 1906239
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ZFKDSA 1.5-5.08-11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Standards/Approvals | CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ZFKDSA 1.5-5.08-11 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 16A | ||
Housing Material Polyamide | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Standards/Approvals CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, product range: ZFKDS(A) 1,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
