Phoenix Contact MKDS 5N HV/10-ZB-6.35 Series PCB Terminal Block, 10 Contact(s), 6.35 mm Pitch, 1 Row
- RS Stock No.:
- 854-4466
- Mfr. Part No.:
- 1777626
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$891.10
(exc. GST)
$980.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $17.822 | $891.10 |
| 250 + | $16.04 | $802.00 |
*price indicative
- RS Stock No.:
- 854-4466
- Mfr. Part No.:
- 1777626
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDS 5N HV/10-ZB-6.35 | |
| Product Type | PCB Terminal Block | |
| Current | 41A | |
| Pitch | 6.35mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDS 5N HV/10-ZB-6.35 | ||
Product Type PCB Terminal Block | ||
Current 41A | ||
Pitch 6.35mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 1kV | ||
Non Compliant
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: MKDS 5 N HV, pitch: 6.35 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 5 mm, type of packaging: packed in cardboard
