Phoenix Contact MKDS 1.5/7-5.08 Series Straight PCB Terminal Block, 7 Contact(s), 5.08 mm Pitch, 1 Row

Get a bulk buy discount

Add 250 more to save $120.75

View bulk pricing options

Subtotal (1 box of 50 units)*

$241.30

(exc. GST)

$265.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$4.826$241.30-
250 +$4.343$217.15$120.75

*price indicative

RS Stock No.:
854-4309
Mfr. Part No.:
1755897
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MKDS 1.5/7-5.08

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

17.5A

Number of Contacts

7

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

400V

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: MKDS 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy