Phoenix Contact ZFKDSA 1.5-W-5.08- 14 Series 45° PCB Terminal Block, 14 Contact(s), 5.08 mm Pitch, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
854-4195
Mfr. Part No.:
1753831
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

ZFKDSA 1.5-W-5.08- 14

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

16A

Housing Material

Polyamide

Number of Contacts

14

Number of Rows

1

Orientation

45°

Standards/Approvals

CSA, cULus, EF3.0, REACH, RoHS

Voltage

400V

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, product range: ZFKDS(A) 1,5-W, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy