Phoenix Contact SPTA 1.5/3-3.81 Series 45° PCB Terminal Block, 3 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 854-4075
- Mfr. Part No.:
- 1751480
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 500 more to save $130.00
View bulk pricing optionsSubtotal (1 box of 100 units)*
$260.30
(exc. GST)
$286.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $2.603 | $260.30 | - |
| 500 + | $2.343 | $234.30 | $130.00 |
*price indicative
- RS Stock No.:
- 854-4075
- Mfr. Part No.:
- 1751480
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPTA 1.5/3-3.81 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 9A | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Standards/Approvals | No | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPTA 1.5/3-3.81 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 9A | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation 45° | ||
Standards/Approvals No | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 9 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: SPTA 1,5/, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard
