Phoenix Contact MKDS 1.5/13 Series Straight PCB Terminal Block, 13 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 854-3877
- Mfr. Part No.:
- 1742046
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$346.35
(exc. GST)
$381.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $6.927 | $346.35 | - |
| 250 + | $6.234 | $311.70 | 10% |
*price indicative
- RS Stock No.:
- 854-3877
- Mfr. Part No.:
- 1742046
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDS 1.5/13 | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDS 1.5/13 | ||
Pitch 5mm | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, product range: MKDS 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
- RS Stock No. 8545539
- Mfr. Part No. 1700635
Each (In a Box of 50)
$9.523
- RS Stock No. 8542934
- Mfr. Part No. 1715718
Each (In a Box of 50)
$6.945
- RS Stock No. 8553022
- Mfr. Part No. 1988914
Each (In a Box of 50)
$5.023
- RS Stock No. 8544448
- Mfr. Part No. 1777574
Each (In a Box of 50)
$9.244












