Phoenix Contact SPT 16/7-H-10.0-ZB Series Straight PCB Terminal Block, 7 Contact(s), 10 mm Pitch, 1 Row
- RS Stock No.:
- 854-3798
- Mfr. Part No.:
- 1735833
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (50 units, in boxes of 50)*
$1,940.40
(exc. GST)
$2,134.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $38.808 | $1,940.40 |
| 250 + | $34.927 | $1,746.35 |
*price indicative
- RS Stock No.:
- 854-3798
- Mfr. Part No.:
- 1735833
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPT 16/7-H-10.0-ZB | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPT 16/7-H-10.0-ZB | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Current 76A | ||
Housing Material Polyamide | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- BG
PCB Terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: SPT 16/..-H, pitch: 10 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 4 mm, type of packaging: packed in cardboard
