Phoenix Contact SPT 16/4-H-10.0-ZB Series Straight PCB Terminal Block, 4 Contact(s), 10 mm Pitch, 1 Row
- RS Stock No.:
- 854-3782
- Mfr. Part No.:
- 1735804
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,140.00
(exc. GST)
$1,254.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $22.80 | $1,140.00 |
| 250 + | $20.52 | $1,026.00 |
*price indicative
- RS Stock No.:
- 854-3782
- Mfr. Part No.:
- 1735804
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | SPT 16/4-H-10.0-ZB | |
| Current | 76A | |
| Pitch | 10mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series SPT 16/4-H-10.0-ZB | ||
Current 76A | ||
Pitch 10mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- BG
PCB Terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: SPT 16/..-H, pitch: 10 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 4 mm, type of packaging: packed in cardboard
- RS Stock No. 8543817
- Mfr. Part No. 1735891
Each (In a Box of 50)
$22.80
- RS Stock No. 8543794
- Mfr. Part No. 1735820
Each (In a Box of 50)
$34.248
- RS Stock No. 8543808
- Mfr. Part No. 1735846
Each (In a Box of 50)
$44.384
- RS Stock No. 8543788
- Mfr. Part No. 1735794
Each (In a Box of 50)
$17.11












