Phoenix Contact PTDA 1.5/13-3.5 Series 45° PCB Terminal Block, 13 Contact(s), 3.5 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$453.20

(exc. GST)

$498.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
50 - 200$9.064$453.20
250 +$8.158$407.90

*price indicative

RS Stock No.:
854-3202
Mfr. Part No.:
1725055
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PTDA 1.5/13-3.5

Product Type

PCB Terminal Block

Current

17.5A

Pitch

3.5mm

Housing Material

Polyamide

Number of Contacts

13

Number of Rows

1

Orientation

45°

Standards/Approvals

No

Voltage

240V

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 17.5 A, rated voltage (III/2): 240 V, nominal cross section: 1.5 mm², Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, product range: PTDA 1,5/, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy