Amphenol Communications Solutions T816 Series Straight Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.62

(exc. GST)

$1.78

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$1.62
10 - 99$1.58
100 - 499$1.52
500 - 999$1.48
1000 +$1.45

*price indicative

RS Stock No.:
832-3584
Mfr. Part No.:
T816126A1S101CEU
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

T816

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

26

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

6mm

Contact Gender

Male

Mating Pin Length

3.3mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

Amphenol T816 Series 2.54mm Header Connectors with Latch


T816 series header connectors with a 2.54mm pitch. These wire to board T816 2.54mm PCB mount header connectors are MADE from black UL 94V-0 PBT, have gold flash plated contacts and are available as vertical or right angle mounting and with short or long latches.

Part numbers T816-1-XX-XX-XX-01-CEU - Short latch

Part numbers T816-1-XX-XX-XX-02-CEU - Long latch

2.54mm Amphenol T816 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy