Amphenol Communications Solutions T816 Series Straight Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 170-2744
- Mfr. Part No.:
- T816126A1S101CEU
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$1,484.00
(exc. GST)
$1,632.00
(inc. GST)
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 4000 | $1.484 | $1,484.00 |
| 5000 + | $1.394 | $1,394.00 |
*price indicative
- RS Stock No.:
- 170-2744
- Mfr. Part No.:
- T816126A1S101CEU
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | T816 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.3mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series T816 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 3.3mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Amphenol T816 Series 2.54mm Header Connectors with Latch
2.54mm Amphenol T816 Range
Related links
- Amphenol Communications Solutions T816 Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Straight Through Hole PCB Header 2.54 mm Pitch
