Wurth Elektronik WR-MPC3 Series Straight Through Hole PCB Header, 20 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 828-6227
- Mfr. Part No.:
- 66202021122
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.26
(exc. GST)
$11.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $2.052 | $10.26 | - |
| 100 - 370 | $1.99 | $9.95 | 3% |
| 375 - 1495 | $1.93 | $9.65 | 5% |
| 1500 - 2995 | $1.87 | $9.35 | 8% |
| 3000 + | $1.818 | $9.09 | 11% |
*price indicative
- RS Stock No.:
- 828-6227
- Mfr. Part No.:
- 66202021122
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-MPC3 | |
| Current | 5A | |
| Pitch | 3mm | |
| Housing Material | LCP | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-MPC3 | ||
Current 5A | ||
Pitch 3mm | ||
Housing Material LCP | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
Wurth WR-MPC3 3.0mm Vertical Mount Dual Row Male Header Connector
WR-MPC3 series vertical mount dual row shrouded male headers with a 3.0mm pitch, board guides and kinked pins. These WR-MPC3 series dual row vertical mount shrouded headers have a UL94-V0 black LCP housing, tin plated copper alloy stamped contacts and mate with WR-MPC3 3.0mm dual row female receptacle housings.
3.0mm Wurth WR-MPC3 Series
Related links
- Wurth Elektronik WR-MPC3 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
