Wurth Elektronik WR-MPC4 Series Straight Through Hole PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 828-4708
- Mfr. Part No.:
- 64900221122
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.07
(exc. GST)
$4.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $0.814 | $4.07 |
| 100 - 370 | $0.79 | $3.95 |
| 375 - 1495 | $0.766 | $3.83 |
| 1500 - 2995 | $0.742 | $3.71 |
| 3000 + | $0.724 | $3.62 |
*price indicative
- RS Stock No.:
- 828-4708
- Mfr. Part No.:
- 64900221122
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-MPC4 | |
| Pitch | 4.2mm | |
| Current | 69A | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-MPC4 | ||
Pitch 4.2mm | ||
Current 69A | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- TW
Wurth WR-MPC4 4.20mm Dual Row Vertical Male Header Connectors
WR-MPC4 dual row vertical mount male headers with a 4.20mm pitch. These WR-MPC4 dual row headers, have a UL94-V0 white nylon 66 insulator, tin plated tin over nickel stamped contacts and mate with WR-MPC4 4.20mm female dual row receptacle housings.
4.20mm Wurth WR-MPC4 Series
Related links
- Wurth Elektronik WR-MPC4 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
