Wurth Elektronik WR-WTB Series Right Angle Through Hole Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.18

(exc. GST)

$5.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95$1.036$5.18-
100 - 370$1.01$5.052%
375 - 1495$0.988$4.944%
1500 - 2995$0.96$4.807%
3000 +$0.938$4.699%

*price indicative

Packaging Options:
RS Stock No.:
828-1487
Mfr. Part No.:
61900319521
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

Pin Header

Current

3A

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.4mm

Mating Pin Length

7.49mm

Standards/Approvals

No

Voltage

250V

Wurth WR-WTB Series 2.54mm Male Right Angled Header Connectors with Top Locking


WR-WTB series PCB mount male right angled header connectors with a 2.54mm pitch and top locking or friction lock. These wire to board PCB mount right angled male headers have a beige UL94-V0 nylon 66 insulator and stamped tin plated copper alloy contacts.

2.54mm Wurth WR-WTB Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy