3M 929 Series Right Angle Through Hole Pin Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 827-7747
- Mfr. Part No.:
- 929835-01-36-RK
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.27
(exc. GST)
$3.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,213 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $3.27 |
| 25 - 99 | $3.20 |
| 100 - 499 | $3.14 |
| 500 - 999 | $3.08 |
| 1000 + | $3.03 |
*price indicative
- RS Stock No.:
- 827-7747
- Mfr. Part No.:
- 929835-01-36-RK
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 929 | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 36 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Contact Gender | Male | |
| Mating Pin Length | 5.97mm | |
| Standards/Approvals | No | |
| Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 929 | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 36 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Contact Gender Male | ||
Mating Pin Length 5.97mm | ||
Standards/Approvals No | ||
Voltage 1.5kV | ||
- COO (Country of Origin):
- US
3M Right Angle Pin Header, 36 Way, 1 Row - 929 Series - 929835-01-36-RK
This pin-strip header from 3M is a simple interface for connecting electrical devices to your printed circuit board. It features a single row of contact pins on a high-temperature PCT (polycyclohexylenedimethylene terephthalate) thermoplastic base, so you can fuse it securely and safely with lead-free soldering. The header has a UL94 V-0 (Underwriters Laboratories) flammability rating, certifying the unit will burn for no more than ten seconds, making it a fire-safe choice. As it's unshrouded, it takes up minimal space on your PCB.
• Right-angle body orientation for versatile use and to reduce strain on cable connections• Header houses 36 contacts in one row, so it's stackable and simple to install• Tin contact plating to prevent build-ups of rust and corrosion• Conforms to Restriction of Hazardous Substances (RoHS) directive, indicating it contains no more than minimal amounts of any hazardous substances
Applications
• Industrial alarms• Sound-mixing equipment• Humidity controls• Compressors
What length are the pins on this PCB header?
This PCB header has 5.97mm mating pins to give a deep and reliably secure connection.
969 Series Pin Strip Headers
The 929 Series of 3M™ Pin Stripe Headers and sockets will provide high reliability and durability. All models are stackable
and will include solder stand-offs to facilitate production wave soldering.
All headers have an insulation material of Glass Filled Polyester (PBT) or High Temperature PCT and come with a
current rating of 2.5A, The Sockets will come with a current rating of 1A
Copper Alloy Contact
Black in Colour
Headers: 36 Way
Sockets: 2 Way to 36 Way
2.54mm 3M Range
Warning
Flammability: UL 94V-0
Related links
- 3M 929 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 929 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- 3M 929 Series Straight Through Hole Mount PCB Header 2-Row Solder Termination
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded