3M, 452, 45208, 8 Way, 2 Row, Straight PCB Header
- RS Stock No.:
- 827-3697
- Mfr. Part No.:
- 45208-600230
- Brand:
- 3M
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$8.92
(exc. GST)
$9.81
(inc. GST)
- RS Stock No.:
- 827-3697
- Mfr. Part No.:
- 45208-600230
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 452 | |
| Pitch | 1.27mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 1A | |
| Series Number | 45208 | |
| Voltage Rating | 125 V | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 452 | ||
Pitch 1.27mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 1A | ||
Series Number 45208 | ||
Voltage Rating 125 V | ||
- COO (Country of Origin):
- US
3M PCB Header
From 3M, this PCB header is ideal for printed circuit board connection applications.
Why Choose 3M?
3M are a trusted name is connectors and cables. For domestic and industrial computing and electronics, 3M provide high quality and versatile solutions to cable and connection management.
Why Choose 3M?
3M are a trusted name is connectors and cables. For domestic and industrial computing and electronics, 3M provide high quality and versatile solutions to cable and connection management.

