Wurth Elektronik 3134 Series Pluggable Terminal Block, 8-Contact, 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 826-7490
- Mfr. Part No.:
- 691313410008
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$2.45
(exc. GST)
$2.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $2.45 |
| 7 - 12 | $2.39 |
| 13 + | $2.37 |
*price indicative
- RS Stock No.:
- 826-7490
- Mfr. Part No.:
- 691313410008
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 7.62mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300 V | |
| Standards/Approvals | RoHS, REACH, cULus Approval E315414 | |
| Series | 3134 | |
| Length | 60.96mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 7.62mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300 V | ||
Standards/Approvals RoHS, REACH, cULus Approval E315414 | ||
Series 3134 | ||
Length 60.96mm | ||
Wurth WR-TBL 3134 Series 7.62mm Pitch PCB Terminal Block Right Angle Closed Header Connectors
WR-TBL 3134 series 7.62mm pitch right angle mount closed Terminal Block PCB header connectors. These WR-TBL shrouded PCB Terminal Block header connectors are MADE from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
7.62mm Pitch - Wurth
Related links
- Wurth Elektronik 3134 Header Solder Termination,
- Wurth Elektronik 3134 Header Solder Termination,
- Wurth Elektronik 3134 Header Solder Termination,
- Wurth Elektronik 3134 Pluggable Terminal Block Through Hole
- Wurth Elektronik 3134 Header Solder Termination,
- Wurth Elektronik 3114 Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik 3114 Pluggable Terminal Block Through Hole
