Wurth Elektronik 3127 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 826-7475
- Mfr. Part No.:
- 691312710005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.85
(exc. GST)
$2.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $1.85 |
| 13 - 24 | $1.81 |
| 25 + | $1.78 |
*price indicative
- RS Stock No.:
- 826-7475
- Mfr. Part No.:
- 691312710005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Length | 12mm | |
| Standards/Approvals | RoHS, cULus E315414 Approval, VDE 40023195 | |
| Series | 3127 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Length 12mm | ||
Standards/Approvals RoHS, cULus E315414 Approval, VDE 40023195 | ||
Series 3127 | ||
Wurth WR-TBL 3127 Series 5.00mm Pitch PCB Terminal Block Right Angle Open Header Connectors
WR-TBL 3127 series 5.00mm pitch right angle mount open Terminal Block PCB header connectors with shrouding on 2 sides.These WR-TBL PCB Terminal Block header connectors are MADE from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
Wurth 5.00mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 3127 Series Pluggable Terminal Block 5 mm Pitch 691312710005
- Wurth Elektronik 3127 Series Pluggable Terminal Block 5 mm Pitch 691312710002
- Wurth Elektronik 3127 Series Pluggable Terminal Block 5 mm Pitch 691312710003
- Wurth Elektronik 369B Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
