Wurth Elektronik 3117 Series Pluggable Terminal Block, 4-Contact, 5.0 mm Pitch, 1 Row, 691311700004

Subtotal (1 unit)*

$1.45

(exc. GST)

$1.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.45

*price indicative

RS Stock No.:
826-7403
Mfr. Part No.:
691311700004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5.0mm

Number of Rows

1

Current

20A

Housing Material

Polyamide

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Standards/Approvals

No

Series

3117

Wurth WR-TBL 3117 Series 5.00mm Pitch PCB Terminal Block Vertical Open Header Connectors


WR-TBL 3117 series 5.00mm pitch vertical mount open PCB terminal block header connectors with shrouding on 2 sides. These WR-TBL PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

Wurth 5.00mm Pitch Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy