Wurth Elektronik 311 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 691311500006
- RS Stock No.:
- 826-7365
- Mfr. Part No.:
- 691311500006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$1.67
(exc. GST)
$1.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 373 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.67 |
*price indicative
- RS Stock No.:
- 826-7365
- Mfr. Part No.:
- 691311500006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | UL, RoHS, VDE, REACH | |
| Series | 311 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals UL, RoHS, VDE, REACH | ||
Series 311 | ||
Wurth WR-TBL 311 Series 5.08mm Pitch PCB Terminal Block Vertical Open Header Connectors
WR-TBL 311 series 5.08mm pitch vertical open PCB terminal block header connectors with shrouding on 2 sides. These WR-TBL PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 311 Series Pluggable Terminal Block 5.08 mm Pitch 691311500106
- Wurth Elektronik 311 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 311 Series Pluggable Terminal Block 5.08 mm Pitch 691311500003
- Wurth Elektronik 311 Series Pluggable Terminal Block 5.08 mm Pitch 691311500102
- Wurth Elektronik 311 Series Pluggable Terminal Block 5.08 mm Pitch 691311500002
- Wurth Elektronik 311 Series Pluggable Terminal Block 5.08 mm Pitch 691311500103
- Wurth Elektronik 311 Series Pluggable Terminal Block 5.08 mm Pitch 691311500005
- Wurth Elektronik 311 Series Pluggable Terminal Block 5.08 mm Pitch 691311500108
