Wurth Elektronik 3114 Series Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 691311400105
- RS Stock No.:
- 826-7349
- Mfr. Part No.:
- 691311400105
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$1.78
(exc. GST)
$1.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.78 |
*price indicative
- RS Stock No.:
- 826-7349
- Mfr. Part No.:
- 691311400105
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Series | 3114 | |
| Standards/Approvals | VDE, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Series 3114 | ||
Standards/Approvals VDE, REACH, RoHS, UL | ||
Wurth WR-TBL 3114 Series 7.62mm Pitch PCB Terminal Block Vertical Closed Header Connectors
WR-TBL 3114 series 7.62mm pitch vertical mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
7.62mm Pitch - Wurth
Related links
- Wurth Elektronik 3114 Pluggable Terminal Block Through Hole
- Wurth Elektronik 3114 Header Solder Termination,
- Wurth Elektronik 3114 Header Solder Termination,
- Wurth Elektronik 3114 Pluggable Terminal Block Through Hole
- Wurth Elektronik 3114 Header Solder Termination,
- Wurth Elektronik 3114 Header Solder Termination,
- Wurth Elektronik 3114 Pluggable Terminal Block Through Hole
- Wurth Elektronik 3114 Header Solder Termination,
