Wurth Elektronik 3114 Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 691311400106

This image is representative of the product range

Subtotal (1 unit)*

$2.00

(exc. GST)

$2.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.00

*price indicative

RS Stock No.:
826-7343
Mfr. Part No.:
691311400106
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

20A

Housing Material

Polyamide

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Series

3114

Standards/Approvals

VDE, UL, REACH, RoHS

Wurth WR-TBL 3114 Series 7.62mm Pitch PCB Terminal Block Vertical Closed Header Connectors


WR-TBL 3114 series 7.62mm pitch vertical mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

7.62mm Pitch - Wurth


Related links