Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.47

(exc. GST)

$1.62

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 26 left, shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 249$1.47
250 - 499$1.45
500 +$1.43

*price indicative

RS Stock No.:
826-7197
Mfr. Part No.:
61301621121
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Product Type

Pin Header

Current

3A

Pitch

2.54mm

Number of Contacts

16

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

3mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Mating Pin Length

6mm

Voltage

250V

Wurth WR-PHD Series 2.54mm Dual Row Pin Header Connectors


WR-PHD series PCB mount dual row pin header connectors with a 2.54mm pitch. These board to board 2 row PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

2.54mm Wurth WR-PHD Range


The Wurth WR-PHD Series is a range of Board to Board connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy